Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 4000 mm Detection Range
- RS Stock No.:
- 295-231
- Mfr. Part No.:
- Q20PLPQ
- Brand:
- Banner
Subtotal (1 unit)*
£107.46
(exc. VAT)
£128.95
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £107.46 |
*price indicative
- RS Stock No.:
- 295-231
- Mfr. Part No.:
- Q20PLPQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 4000 mm | |
| Output Type | Solid State AC Switch | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 4000 mm | ||
Output Type Solid State AC Switch | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Pigtail QD | ||
- COO (Country of Origin):
- CN
The Banner Compact sensor offers precise and effective detection capabilities within a robust design, catering to a variety of industrial applications. Engineered with advanced electronics, it ensures exceptional noise immunity, making it perfect for environments with challenging conditions. Its compact over moulded plastic housing not only delivers durability but also allows straightforward integration into limited spaces.
Advanced electronic design offers excellent noise immunity
Integrated LED indicators ensure clear visibility for operational status
Designed for multiple sensing modes to fit various industrial applications
Quick disconnect capabilities streamline maintenance and replacement processes
Compatible with a comprehensive range of mounting brackets for flexible installation
Background suppression technology enables reliable object detection in cluttered environments
Integrated LED indicators ensure clear visibility for operational status
Designed for multiple sensing modes to fit various industrial applications
Quick disconnect capabilities streamline maintenance and replacement processes
Compatible with a comprehensive range of mounting brackets for flexible installation
Background suppression technology enables reliable object detection in cluttered environments
Related links
- Banner Retroreflective Photoelectric Sensor 4000 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 4000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 2000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 100 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 3000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 6000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 300 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 150 mm Detection Range

