Banner Photoelectric Sensor, 750 mm Detection Range
- RS Stock No.:
- 295-085
- Mfr. Part No.:
- S18-2VPDL-Q5
- Brand:
- Banner
Subtotal (1 unit)*
£62.12
(exc. VAT)
£74.54
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £62.12 |
*price indicative
- RS Stock No.:
- 295-085
- Mfr. Part No.:
- S18-2VPDL-Q5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 750 mm | |
| Output Type | PNP | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 750 mm | ||
Output Type PNP | ||
- COO (Country of Origin):
- CN
The Banner Innovative Sensor is designed for precision in a variety of challenging environments. With advanced technology, it offers reliable performance for non contact detection of objects within its range. The sensor is built to endure extreme temperatures, showcasing its versatility for both indoor and outdoor applications. Compact and robust, it stands out with features that enhance functionality while ensuring easy integration into existing systems. Ideal for high volume installations, this sensor caters to industries requiring accurate and stable object detection, thereby boosting operational efficiency and productivity.
Simple installation process facilitates quick deployment
Highly visible indicators provide real time operational feedback
Efficient signal processing optimises detection accuracy
Adjustment capabilities allow for tailored sensitivity settings
Advanced output protection safeguards against short circuits
Compatible with various mounting options for versatile positioning
Highly visible indicators provide real time operational feedback
Efficient signal processing optimises detection accuracy
Adjustment capabilities allow for tailored sensitivity settings
Advanced output protection safeguards against short circuits
Compatible with various mounting options for versatile positioning
Related links
- Banner Photoelectric Sensor, 750 mm Detection Range
- Banner diffuse Photoelectric Sensor 750 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 3300 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 0.4 → 4.0 m Detection Range
- Banner Diffuse Photoelectric Sensor 750 mm Detection Range
- Banner Photoelectric Sensor 6 m Detection Range
- Banner Photoelectric Sensor 25000 mm Detection Range
- Banner Photoelectric Sensor 100 mm Detection Range

