Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 0.4 → 4.0 m Detection Range
- RS Stock No.:
- 294-976
- Mfr. Part No.:
- Q76E-VP-ZLVC-Q5
- Brand:
- Banner
Subtotal (1 unit)*
£249.44
(exc. VAT)
£299.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £249.44 |
*price indicative
- RS Stock No.:
- 294-976
- Mfr. Part No.:
- Q76E-VP-ZLVC-Q5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 0.4 → 4.0 m | |
| Output Type | NPN, PNP | |
| Electrical Connection | 4-pin M12 | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 0.4 → 4.0 m | ||
Output Type NPN, PNP | ||
Electrical Connection 4-pin M12 | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- DE
The Banner Sensor is an expertly engineered solution designed for precise detection in a variety of industrial applications. Featuring a wide-beam retroreflective configuration, it ensures reliable operation even in challenging environments. This device is perfect for quick setup and installation, offering a user-friendly approach to enhance operational efficiency.
Constructed with durable materials ensuring longevity in demanding environments
Operates effectively across a wide temperature range catering to various settings
Provides protection against reverse polarity and transient voltages for enhanced safety
Supports IOLink for simplified integration and communication in smart setups
Operates effectively across a wide temperature range catering to various settings
Provides protection against reverse polarity and transient voltages for enhanced safety
Supports IOLink for simplified integration and communication in smart setups
Related links
- Banner Diffuse Photoelectric Sensor 0.4 → 4.0 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3300 mm Detection Range
- Leuze Retroreflective Photoelectric Sensor 0.4 → 4 m Detection Range
- Banner Photoelectric Sensor, 750 mm Detection Range
- Banner Proximity Photoelectric Sensor 18-150 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 4 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 5 m Detection Range

