Banner Photoelectric Sensor, 200 mm Detection Range IO-LINK

Subtotal (1 unit)*

£129.16

(exc. VAT)

£154.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.16

*price indicative

RS Stock No.:
295-041
Mfr. Part No.:
Q20PAF200
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Range

200 mm

Output Type

PNP

Electrical Connection

Quick Disconnect Connector

Communication Protocol

IO-LINK

COO (Country of Origin):
CN
The Banner Q20AF sensor with background suppression and IO Link technology is engineered for precision detection in varied environments. This compact device seamlessly combines robust performance and user friendly features, making it ideal for applications where traditional sensors might struggle. With its adjustable range and advanced algorithm designed to optimise sensing capability, it effectively distinguishes between targets and background distractions.

Designed to withstand harsh environmental conditions with its rugged housing
Enhanced immunity against fluorescent light interference to maintain reliability
Indicator LEDs provide immediate feedback on sensor status for quick diagnostics
Available with multiple output configurations tailored to various applications
Optimised for applications demanding fast and accurate detection of diverse objects

Related links