Banner Retroreflective Photoelectric Sensor, 250 mm Detection Range
- RS Stock No.:
- 294-681
- Mfr. Part No.:
- VS3AP5XLP
- Brand:
- Banner
Subtotal (1 unit)*
£138.03
(exc. VAT)
£165.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.03 |
*price indicative
- RS Stock No.:
- 294-681
- Mfr. Part No.:
- VS3AP5XLP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Retroreflective | |
| Detection Range | 250 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Retroreflective | ||
Detection Range 250 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Miniature self contained sensor is designed for retroreflective sensing in tight spaces where traditional sensors might not fit. The advanced coaxial optics eliminate blind spots at close range ensuring that you can detection targets as near as just a few millimetres. Perfect for a variety of applications including packaging machines and conveyor systems this sensor is versatile and reliable. It operates within a wide voltage range and is capable of producing a reliable output for both NPN and PNP configurations making it suitable for various setups.
Operational voltage of 10 to 30V dc enhances compatibility with existing systems
IP67 rated housing protects against dust and moisture ingress
Two LED indicators provide instant visual feedback on operational status
Designed for use with various retroreflective targets maximizing sensing versatility
Robust construction for long lasting durability in industrial environments
IP67 rated housing protects against dust and moisture ingress
Two LED indicators provide instant visual feedback on operational status
Designed for use with various retroreflective targets maximizing sensing versatility
Robust construction for long lasting durability in industrial environments
Related links
- Banner Retroreflective Photoelectric Sensor, 250 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 250 mm Detection Range
- Banner Retroreflective Photoelectric Sensor, 0 → 250 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 0 → 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor, 250 mm Detection Range
- SICK Retroreflective Photoelectric Sensor 4 → 250 mm Detection Range IO-LINK
- Banner Proximity Photoelectric Sensor 250 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range

