Banner Convergent Photoelectric Sensor, Miniature Sensor, 15 mm Detection Range

Subtotal (1 unit)*

£109.43

(exc. VAT)

£131.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£109.43

*price indicative

RS Stock No.:
294-669
Mfr. Part No.:
VS1AN5CV20
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Miniature

Detection Type

Convergent

Detection Range

15 mm

Output Type

NPN

Switching Mode

Light / Dark switching

COO (Country of Origin):
MX
The Banner VS1 Series sensor exemplifies precision in detecting small objects, enabling applications in compact areas where traditional sensors may falter. Designed with flexibility in mind, this self contained miniature sensor operates seamlessly within a voltage range of 10 V to 30 V dc, making it versatile for various setups. Its convergent sensing technology focuses detection at a predetermined point, ensuring accuracy while minimising interference from background reflections. This sensor is not just about functionality

it also prioritises safety with a clear warning against use in personnel protection applications, mitigating the risk of serious injury.

Warning against personnel protection use enhances safety
Low power consumption minimizes electrical demand
Quick disconnect fitting option simplifies installation process
Fast response time ensures timely detection and action
Includes comprehensive installation accessories for user convenience

Related links