Banner Diffuse Photoelectric Sensor, 600 mm Detection Range
- RS Stock No.:
- 294-600
- Mfr. Part No.:
- QS18VP6DL
- Brand:
- Banner
Subtotal (1 unit)*
£88.73
(exc. VAT)
£106.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.73 |
*price indicative
- RS Stock No.:
- 294-600
- Mfr. Part No.:
- QS18VP6DL
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Diffuse | |
| Detection Range | 600 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Diffuse | ||
Detection Range 600 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Miniature self contained photoelectric sensor engineered for exceptional optical performance within a compact design. Ideal for a variety of mounting situations, this sensor effortlessly integrates with your existing systems, ensuring reliable detection capabilities. Its robust construction offers protection against environmental challenges, making it suitable for indoor and outdoor applications. The device operates within a voltage range that optimises functionality while providing crisp and clear sensing responses.
Offers rapid output response times for increased sensing precision
Constructed from durable materials which ensuring long lasting performance
Employs advanced sensing technology for optimal detection reliability
Compliant with industry standards for added assurance in operation
Supplied with installation options that simplify setup and maintenance
Constructed from durable materials which ensuring long lasting performance
Employs advanced sensing technology for optimal detection reliability
Compliant with industry standards for added assurance in operation
Supplied with installation options that simplify setup and maintenance
Related links
- Banner Diffuse Photoelectric Sensor, 600 mm Detection Range
- Banner Diffuse Photoelectric Sensor 600 mm Detection Range
- Banner Diffuse Photoelectric Sensor 600 mm Detection Range IO-LINK
- Telemecanique Sensors Diffuse Photoelectric Sensor 600 mm Detection Range
- Contrinex from Molex Diffuse Photoelectric Sensor, 600 mm Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 600 mm Detection Range
- Banner Diffuse Photoelectric Sensor 30 mm → 600 mm Detection Range
- Banner Photoelectric Sensor, 600 mm Detection Range

