Banner Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
- RS Stock No.:
- 294-377
- Mfr. Part No.:
- S18RW3DQ1
- Brand:
- Banner
Subtotal (1 unit)*
£96.63
(exc. VAT)
£115.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.63 |
*price indicative
- RS Stock No.:
- 294-377
- Mfr. Part No.:
- S18RW3DQ1
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse | |
| Detection Range | 100 mm | |
| Output Type | Solid State | |
| Electrical Connection | 4-Pin Micro Connector | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Diffuse | ||
Detection Range 100 mm | ||
Output Type Solid State | ||
Electrical Connection 4-Pin Micro Connector | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- MX
The Banner S18 Series Sensor is engineered for precision in monitoring and detecting various light conditions. This advanced sensor operates across a wide voltage range, providing reliable functionality in diverse settings. Its unique design ensures effective detection, whether encountering ambient light or darkness. Ideal for industrial applications, this device is equipped with versatile functionality, allowing for light or dark operate configurations. With its robust construction, the sensor excels in demanding environments, ensuring uninterrupted operation.
Quick disconnect fittings offer easy installation and maintenance
LED indicators provide immediate visual feedback on sensor status
IP67 and NEMA 6P rated for exceptional protection against water and dust ingress
Light and dark operate options for tailored sensing based on user requirements
Light detection assures precise triggering in specific conditions
LED indicators provide immediate visual feedback on sensor status
IP67 and NEMA 6P rated for exceptional protection against water and dust ingress
Light and dark operate options for tailored sensing based on user requirements
Light detection assures precise triggering in specific conditions
Related links
- Banner Diffuse Photoelectric Sensor 100 mm Detection Range
- Banner Diffuse Photoelectric Sensor 0 → 100 mm Detection Range
- Banner Diffuse Photoelectric Sensor 500 mm Detection Range
- Banner Diffuse Photoelectric Sensor 300 mm Detection Range
- Banner Diffuse Photoelectric Sensor 100 mm Detection Range
- Banner Diffuse Photoelectric Sensor 450 mm Detection Range
- Banner Diffuse Photoelectric Sensor 25 mm Detection Range
- Banner Diffuse Photoelectric Sensor 200 mm Detection Range

