Banner Diffuse Photoelectric Sensor, Barrel Sensor, 300 mm Detection Range
- RS Stock No.:
- 294-373
- Mfr. Part No.:
- S18RW3DL
- Brand:
- Banner
Subtotal (1 unit)*
£93.67
(exc. VAT)
£112.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.67 |
*price indicative
- RS Stock No.:
- 294-373
- Mfr. Part No.:
- S18RW3DL
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse | |
| Detection Range | 300 mm | |
| Output Type | Solid State | |
| Switching Mode | Dark Switching | |
| Electrical Connection | Cabeled | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Diffuse | ||
Detection Range 300 mm | ||
Output Type Solid State | ||
Switching Mode Dark Switching | ||
Electrical Connection Cabeled | ||
- COO (Country of Origin):
- MX
The Banner S18 Series Sensor offers a robust solution for precise detection in a variety of applications, ensuring reliability and outstanding performance. Its advanced infrared capabilities allow for accurate sensing at a close range, making it ideal for environments where space is limited. This sensor features a durable construction that withstands challenging conditions, contributing to its longevity and consistent operation.
Constructed with durable materials to withstand harsh environments
Offers easy installation with compatible connection options
Provides excellent protection against electrical surges
Supports a wide operating temperature range for versatile use
Equipped with visible indicators to signal operating status
Meets high standards of environmental protection and reliability
Offers easy installation with compatible connection options
Provides excellent protection against electrical surges
Supports a wide operating temperature range for versatile use
Equipped with visible indicators to signal operating status
Meets high standards of environmental protection and reliability
Related links
- Banner diffuse Photoelectric Sensor 300 mm Detection Range
- Banner Diffuse Photoelectric Sensor, 300 mm Detection Range
- Banner Diffuse Photoelectric Sensor 300 mm Detection Range
- Omron Diffuse Photoelectric Sensor 300 mm Detection Range
- Banner Diffuse Distance Sensor 25 mm → 300 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 300 mm → 1.5 m Detection Range
- Banner Diffuse Photoelectric Sensor 300 Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 300 mm Detection Range

