Banner diffuse Photoelectric Sensor, Barrel Sensor, 300 mm Detection Range
- RS Stock No.:
- 285-991
- Mfr. Part No.:
- S18SP6DLQ
- Brand:
- Banner
Subtotal (1 unit)*
£74.93
(exc. VAT)
£89.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.93 |
*price indicative
- RS Stock No.:
- 285-991
- Mfr. Part No.:
- S18SP6DLQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | diffuse | |
| Detection Range | 300 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type diffuse | ||
Detection Range 300 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Integral QD | ||
- COO (Country of Origin):
- CN
The Banner EZ-BEAM Encapsulated Barrel-Mount Sensor Emitter has a sensing range of up to 20 m and operates with a 10-30 V DC input. As an emitter, it does not have an output, as it is designed to provide a modulated light signal for use in conjunction with compatible receiver sensors in various applications.
IP67, IP69K protection rated
Related links
- Banner Diffuse Photoelectric Sensor 300 mm Detection Range
- Banner Diffuse Photoelectric Sensor, 300 mm Detection Range
- Banner Diffuse Photoelectric Sensor 300 mm Detection Range
- Omron Diffuse Photoelectric Sensor 300 mm Detection Range
- Banner Diffuse Distance Sensor 25 mm → 300 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 300 mm → 1.5 m Detection Range
- Banner Diffuse Photoelectric Sensor 300 Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 300 mm Detection Range

