Banner Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range

Subtotal (1 unit)*

£165.63

(exc. VAT)

£198.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£165.63

*price indicative

RS Stock No.:
294-140
Mfr. Part No.:
S30AW3FF400Q1
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Range

400 mm

Output Type

SPST solid-state ac switch

Switching Mode

Light Switching

Electrical Connection

4 Pin Micro Style QD

COO (Country of Origin):
US
The Banner S30 Sensors AC Voltage Series combines innovative sensing technology with exceptional durability for a wide range of industrial applications. Designed for harsh environments, this device features a fixed field sensing mode that effectively detects objects while ignoring background distractions. With reliable performance maintained through its sealed, epoxy encapsulated design, it is rated to IP69K for resilience in tough conditions.

Constructed with a robust PBT polyester housing for enhanced protection
Incorporates a dual indicator system for real time monitoring
Designed to function within a wide temperature range for versatile use
Offers a light operate or dark operate configuration based on user needs
LED indicators provide immediate feedback on sensor status
Compatible with standard cables and micro style quick disconnect fittings

Related links