Banner Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range
- RS Stock No.:
- 294-138
- Mfr. Part No.:
- S30AW3FF200Q1
- Brand:
- Banner
Subtotal (1 unit)*
£165.63
(exc. VAT)
£198.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £165.63 |
*price indicative
- RS Stock No.:
- 294-138
- Mfr. Part No.:
- S30AW3FF200Q1
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Range | 200 mm | |
| Output Type | SPST solid-state ac switch | |
| Electrical Connection | 4 Pin Micro Integral QD | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Range 200 mm | ||
Output Type SPST solid-state ac switch | ||
Electrical Connection 4 Pin Micro Integral QD | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- US
The Banner S30 Sensors AC Voltage Series offers advanced sensing capabilities with a unique fixed field mode perfect for detecting low reflectivity objects while effectively ignoring background surfaces. Designed with cutting edge EZ BEAM technology this sensor guarantees reliable operation without the need for adjustments making it an ideal choice for various industrial applications. Its robust construction ensures durability in harsh environments earning an IP69K rating for reliable performance in demanding conditions. Featuring a dual indicator system it allows users to monitor sensor performance easily.
Designed to detect low reflectivity objects with ease improving process efficiency
Incorporates a dual indicator system for clear performance monitoring
Fixed field technology ensures background noise is effectively ignored
Robust construction rated IP69K for protection against dust and high pressure water
Optimised for a variety of sensing applications with a range of operation modes
Incorporates a dual indicator system for clear performance monitoring
Fixed field technology ensures background noise is effectively ignored
Robust construction rated IP69K for protection against dust and high pressure water
Optimised for a variety of sensing applications with a range of operation modes
Related links
- Banner Photoelectric Sensor 200 mm Detection Range
- Banner Proximity Photoelectric Sensor 200 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Diffuse Photoelectric Sensor 200 mm Detection Range
- RS PRO Diffuse Photoelectric Sensor 200 mm Detection Range
- Omron Diffuse Photoelectric Sensor 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range

