Banner Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range

Subtotal (1 unit)*

£165.63

(exc. VAT)

£198.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£165.63

*price indicative

RS Stock No.:
294-137
Mfr. Part No.:
S30AW3FF200
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Range

200 mm

Output Type

SPST solid-state ac switch

Electrical Connection

Cable

Switching Mode

Light Switching

COO (Country of Origin):
US
The Banner S30 Sensors AC Voltage Series offers a cutting edge solution for reliable object detection in various harsh environments. Designed for versatility this self contained sensor features advanced fixed field technology that allows it to detect low reflectivity objects while effectively ignoring background surfaces. Its innovative construction is epoxy encapsulated providing superb durability and ensuring a leak proof design with a robust environmental rating. With a fixed cut-off distance of 200 mm it simplifies installation and optimises performance without the need for constant adjustments.

Enhanced durability in harsh environments with epoxy encapsulated design
Fixed field technology enables reliable detection of challenging low reflectivity objects
Leak proof design ensures long lasting performance even in demanding settings
Simple installation due to a fixed cut off distance eliminating the need for continual adjustments
Dual indicator system for effortless monitoring of sensor status and performance
Broad operating voltage range accommodates a variety of electrical systems

Related links