Banner Photoelectric Sensor, Rectangular Sensor, 0.15 → 6 m Detection Range
- RS Stock No.:
- 294-091
- Mfr. Part No.:
- Q45BB6LP
- Brand:
- Banner
Subtotal (1 unit)*
£149.86
(exc. VAT)
£179.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.86 |
*price indicative
- RS Stock No.:
- 294-091
- Mfr. Part No.:
- Q45BB6LP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Range | 0.15 → 6 m | |
| Output Type | Bipolar NPN/PNP | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Range 0.15 → 6 m | ||
Output Type Bipolar NPN/PNP | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Q45 series Rugged Rectangle Sensor features a 2 meter cable length and utilizes a visible red LED sensing beam. it is powered by DC and operates in retroreflective sensing mode with polarized detection. the sensor is housed in a rectangular thermoplastic casing, offering discrete input and output. with a maximum sensing distance of 6000 mm, it supports bipolar NPN and PNP outputs, making it suitable for a wide range of applications.
IP67 protection rated
NEMA 4X rating
Timing and hold function
LED indictors
NEMA 4X rating
Timing and hold function
LED indictors
Related links
- Banner Photoelectric Sensor 0.15 → 6 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 0.15 → 6 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 3 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.15 → 10 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 1.5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.15 → 12.5 m, 0.15 → 17 m Detection Range
- ifm electronic Retroreflective Photoelectric Sensor 0.15 → 3 m Detection Range
- ifm electronic Retroreflective Photoelectric Sensor 0.15 → 1.5 m Detection Range

