Banner Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range

Subtotal (1 unit)*

£94.65

(exc. VAT)

£113.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£94.65

*price indicative

RS Stock No.:
293-954
Mfr. Part No.:
S18SP6DQPMA
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

100 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 Integral QD

COO (Country of Origin):
MX
The Banner S18 Series Sensors offer an innovative solution for sensing applications with their precise detection capabilities and robust design. Tailored for environments where reliability is paramount, this sensor excels in a variety of sensing modes to meet diverse operational needs. Engineered with advanced technology, it is designed for ease of installation while ensuring high performance across a spectrum of applications. Its leak proof design complements its ability to withstand harsh conditions, making it an ideal choice for industrial settings.

Offers a rapid response time which ensuring swift detection of object presence
Equipped with a leak proof construction which ensuring durability in challenging environments
Includes clear LED indicators for status monitoring and troubleshooting
Provides flexible wiring options to adapt to various applications
Complies with stringent environmental ratings for enhanced reliability
Offers overcurrent protection to safeguard the sensor during operation

Related links