Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range

Subtotal (1 unit)*

£170.56

(exc. VAT)

£204.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£170.56

*price indicative

RS Stock No.:
293-947
Mfr. Part No.:
M18SN6FF100Q
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

100 mm

Output Type

NPN

Electrical Connection

4-Pin M12/Euro-style QD

COO (Country of Origin):
MX
The Banner Highly versatile fixed field sensor is designed to enhance detection capabilities with pinpoint accuracy. Engineered for demanding industrial environments it features a robust stainless steel construction that guarantees superior durability and reliable performance. The sensor excels in various applications providing exceptional sensing capabilities for reflective backgrounds without compromising on quality. Its innovative design accommodates multiple mounting options while the epoxy encapsulated body ensures protection against harsh conditions making it an ideal choice for high pressure washdowns.

Dual LED indicators offer real time feedback on sensor performance
Designed to meet IP69K standards for operation in high pressure wash down scenarios
Epoxy encapsulated for improved resistance against environmental challenges
Various mounting brackets available to suit a wide range of applications
Advanced self diagnostics to ensure optimal functioning and minimise downtime
Completely maintenance free liberating resources for other tasks

Related links