Banner Photoelectric Sensor, Barrel Sensor, 1.8 m Detection Range
- RS Stock No.:
- 292-711
- Mfr. Part No.:
- Q45VR3DLQ
- Brand:
- Banner
Subtotal (1 unit)*
£156.76
(exc. VAT)
£188.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £156.76 |
*price indicative
- RS Stock No.:
- 292-711
- Mfr. Part No.:
- Q45VR3DLQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Banner | |
Sensor Style | Barrel | |
Detection Range | 1.8 m | |
Output Type | SPDT Electromechanical Relay | |
Switching Mode | Light / Dark switching | |
Electrical Connection | 5 Pin Mini Style | |
Select all | ||
---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Range 1.8 m | ||
Output Type SPDT Electromechanical Relay | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 5 Pin Mini Style | ||
- COO (Country of Origin):
- US
The Banner Photoelectric Sensor designed for versatile and reliable detection in a range of applications. Featuring a diffusion sensing mode, this sensor excels in recognizing objects by detecting the reflection of its own emitted light. With a robust design that withstands harsh environments, it ensures high performance in areas where cleanliness and consistency are paramount. This sensor operates across an expansive voltage range, making it suitable for various installations. Its compact design, combined with easy integration features, facilitates straightforward mounting and operational efficiency.
Offers exceptional optical performance for industrial applications
Equipped with visible indicator LEDs for easy monitoring of power and output status
Simplifies installation with a quick disconnect fitting option
Designed with sensitivity adjustment controls for enhanced operational customisation
Protected against transient voltages which ensuring longevity and reliability
High mechanical life of the relay enhances overall durability in extensive applications
Equipped with visible indicator LEDs for easy monitoring of power and output status
Simplifies installation with a quick disconnect fitting option
Designed with sensitivity adjustment controls for enhanced operational customisation
Protected against transient voltages which ensuring longevity and reliability
High mechanical life of the relay enhances overall durability in extensive applications
Related links
- Banner Photoelectric Sensor 1.8 m Detection Range
- Banner Photoelectric Sensor 1.8 m Detection Range
- Banner Photoelectric Sensor, 1.8 m Detection Range
- Banner Diffuse Photoelectric Sensor 1.8 m Detection Range
- Banner Opposed Photoelectric Sensor 1.8 m Detection Range
- Banner Receiver Photoelectric Sensor 1.8 m Detection Range
- Banner Diffuse Photoelectric Sensor 1.8 m Detection Range
- Banner Opposed Photoelectric Sensor 1.8 m Detection Range