Banner Photoelectric Sensor, Barrel Sensor, 1.8 m Detection Range

Subtotal (1 unit)*

£174.51

(exc. VAT)

£209.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£174.51

*price indicative

RS Stock No.:
294-098
Mfr. Part No.:
Q45BW13DLQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Range

1.8 m

Output Type

Isolated SPST Solid-state Switch

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner Photoelectric Sensor offers advanced functionality suitable for a variety of applications. The design incorporates a robust housing that excels in challenging environments ensuring reliability in performance. With the ability to detect objects through sensing reflected light it is ideal for scenarios where background interference is minimal. Its versatility shines through in its capacity to operate effectively across various supply voltages providing flexibility in installation.

Utilises infrared technology for precise object detection
Equipped with an easily adjustable sensitivity control for tailored performance
Supports multiple cable options for adaptable installation requirements
Offers improved detection range in diffuse sensing applications
Enhanced dust and moisture protection with IP67 rating for external conditions

Related links