Telemecanique Sensors Polarised Reflex Photoelectric Sensor, Cylindrical Sensor, 7 m Detection Range
- RS Stock No.:
- 276-722
- Mfr. Part No.:
- XUB9APXNM12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
£63.13
(exc. VAT)
£75.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.13 |
*price indicative
- RS Stock No.:
- 276-722
- Mfr. Part No.:
- XUB9APXNM12
- Brand:
- Telemecanique Sensors
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
| Brand | Telemecanique Sensors | |
| Sensor Style | Cylindrical | |
| Detection Type | Polarised Reflex | |
| Detection Range | 7 m | |
| Output Type | PNP | |
| Electrical Connection | 1 male connector M12 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Style Cylindrical | ||
Detection Type Polarised Reflex | ||
Detection Range 7 m | ||
Output Type PNP | ||
Electrical Connection 1 male connector M12 | ||
- COO (Country of Origin):
- ID
The Telemecanique Sensors Photoelectric Sensor features a cylindrical plastic design with an axial line of sight. It operates with a polarized reflex detection system, offering a nominal sensing distance of 5m and a maximum sensing distance of 7m. The sensor belongs to the general-purpose single-mode series and provides a discrete output signal functionality with a supply circuit type DC. It includes a 4-wire wiring technique and a PNP discrete output that is programmable for 1 NO or 1 NC The electrical connection is made through a 1 male M12 connector with 4 pins and uses a red LED for polarized reflex emission. It requires the use of a reflector XUZC50.
Lens material PMMA
Maximum sensing distance 7 m polarized reflex
Output type Discrete
Maximum sensing distance 7 m polarized reflex
Output type Discrete
Related links
- Telemecanique Sensors Polarised Reflex Photoelectric Sensor 7 m Detection Range
- Telemecanique Sensors Polarised Reflex Photoelectric Sensor 5.5 m Detection Range
- Telemecanique Sensors Polarised Reflex Photoelectric Sensor 4 m Detection Range
- Telemecanique Sensors Polarised Reflex Photoelectric Sensor 4 m Detection Range IO-LINK
- Telemecanique Sensors Polarised Reflex Photoelectric Sensor 5 m Detection Range IO-LINK
- Telemecanique Sensors Retroreflective Photoelectric Sensor 2 m Detection Range
- Telemecanique Sensors Retroreflective Photoelectric Sensor 4 m Detection Range
- Telemecanique Sensors Reflex Photoelectric Sensor 7 m Detection Range