Telemecanique Sensors Reflex Photoelectric Sensor, Rectangular Sensor, 7 m Detection Range
- RS Stock No.:
- 434-635
- Mfr. Part No.:
- XUK1APANL2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
£92.76
(exc. VAT)
£111.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.76 |
*price indicative
- RS Stock No.:
- 434-635
- Mfr. Part No.:
- XUK1APANL2
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Style | Rectangular | |
| Detection Type | Reflex | |
| Detection Range | 7 m | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Style Rectangular | ||
Detection Type Reflex | ||
Detection Range 7 m | ||
Output Type PNP | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- ID
The Telemecanique Sensors Compact reflex photoelectric sensor designed for precise object detection using infrared reflex technology. It features a 7 m sensing distance and operates on 12 to 24 V DC, making it ideal for industrial automation applications.
REACH compliant
IP65 protection
RoHS compliant
IP65 protection
RoHS compliant
Related links
- Telemecanique Sensors Polarised Reflex Photoelectric Sensor 7 m Detection Range
- Telemecanique Sensors Polarised Reflex Photoelectric Sensor 5.5 m Detection Range
- Telemecanique Sensors Polarised Reflex Photoelectric Sensor 4 m Detection Range
- Telemecanique Sensors Retroreflective Photoelectric Sensor, 7 m Detection Range
- Telemecanique Sensors Retroreflective Photoelectric Sensor 7 m Detection Range
- Telemecanique Sensors Polarised Reflex Photoelectric Sensor 4 m Detection Range IO-LINK
- Telemecanique Sensors Polarised Reflex Photoelectric Sensor 5 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 7 m Detection Range

