Telemecanique Sensors Through Beam Photoelectric Sensor, Cylindrical Sensor, 15 m Detection Range IO-LINK
- RS Stock No.:
- 274-092
- Mfr. Part No.:
- XUB2BPYNM12R
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
£61.41
(exc. VAT)
£73.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.41 |
*price indicative
- RS Stock No.:
- 274-092
- Mfr. Part No.:
- XUB2BPYNM12R
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Style | Cylindrical | |
| Detection Type | Through Beam | |
| Detection Range | 15 m | |
| Output Type | Discrete | |
| Electrical Connection | 1 Male Connector M12 | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Style Cylindrical | ||
Detection Type Through Beam | ||
Detection Range 15 m | ||
Output Type Discrete | ||
Electrical Connection 1 Male Connector M12 | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- ID
The Telemecanique Sensors photoelectric sensor XU is a cylindrical metal thru-beam receiver with a maximum sensing range of 30m, IO-Link, and a M12 connector.
Material Metal
Line of sight type Axial
Type of output signal Discrete
Line of sight type Axial
Type of output signal Discrete
Related links
- Telemecanique Sensors Through Beam Photoelectric Sensor 15 m Detection Range IO-LINK
- Telemecanique Sensors Through Beam Photoelectric Sensor 12 m Detection Range IO-LINK
- Telemecanique Sensors Diffuse Photoelectric Sensor 1 m Detection Range IO-LINK
- Telemecanique Sensors Diffuse Photoelectric Sensor 0.6 m Detection Range IO-LINK
- Telemecanique Sensors Diffuse Photoelectric Sensor 0.5 m Detection Range IO-LINK
- Telemecanique Sensors Polarised Reflex Photoelectric Sensor 4 m Detection Range IO-LINK
- Telemecanique Sensors Polarised Reflex Photoelectric Sensor 5 m Detection Range IO-LINK
- ifm electronic Through Beam Photoelectric Sensor 15 m Detection Range IO-LINK

