Eaton Optical Photoelectric Sensor, Square Sensor, 2400 mm, NPN/PNP, IP67
- RS Stock No.:
- 248-651
- Mfr. Part No.:
- 100576 E67-LRDP240-HLD
- Brand:
- Eaton
Subtotal (1 unit)*
£204.76
(exc. VAT)
£245.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £204.76 |
*price indicative
- RS Stock No.:
- 248-651
- Mfr. Part No.:
- 100576 E67-LRDP240-HLD
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Square | |
| Detection Type | Optical | |
| Output Type | NPN/PNP | |
| Maximum AC Voltage | 0V ac | |
| Maximum DC Voltage | 30V dc | |
| Interface Type | 4 Wire | |
| Light Source | Infrared Light | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Current | 100mA | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE | |
| Response Time | 15ms | |
| Housing Material | Plastic | |
| Series | E67 Long Range | |
| Hazardous Area Certification | No | |
| Detection Range | 2400 mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Photoelectric Sensor | ||
Sensor Style Square | ||
Detection Type Optical | ||
Output Type NPN/PNP | ||
Maximum AC Voltage 0V ac | ||
Maximum DC Voltage 30V dc | ||
Interface Type 4 Wire | ||
Light Source Infrared Light | ||
IP Rating IP67 | ||
Minimum Operating Temperature -35°C | ||
Maximum Current 100mA | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE | ||
Response Time 15ms | ||
Housing Material Plastic | ||
Series E67 Long Range | ||
Hazardous Area Certification No | ||
Detection Range 2400 mm | ||
- COO (Country of Origin):
- MX
The Eaton Moeller series E67 proximity switch is an advanced optical sensing solution designed to excel in long-range applications. With exceptional performance capabilities, it operates effectively within 240 cm while offering versatile connectivity with 18-30V DC inputs. Its robust construction ensures reliability even under harsh conditions, making it ideal for various industrial environments. The switch features an impressive light-switching principle, allowing for precise detection without physical contact. The compact design coupled with the high-grade plastic enclosure ensures a seamless blend of functionality and durability, suited for both outdoor and indoor use. With its compliance to CE standards, users can trust in its safety and effectiveness for critical tasks.
Designed for long-range detection, enhancing operational efficiency
Optical sensing technology reduces wear and tear, prolonging device life
High degree of protection (IP67) ensures reliability in challenging environments
Dual LED indicators provide real-time status updates for seamless monitoring
Wide ambient operating temperature range ensures performance in extreme conditions
Plug-in connection type allows for quick and easy installation
Customisable switching functions for various applications up to 100 mA
Safety class 2 rating guarantees a level of protection for users and equipment
Related links
- Eaton Optical Photoelectric Sensor 2400 mm IP67
- Eaton Optical Photoelectric Sensor 1900 mm IP67
- Eaton Optical Photoelectric Sensor 1200 mm IP67
- Eaton Optical Photoelectric Sensor 1600 mm IP67
- Eaton Optical Photoelectric Sensor 2000 mm IP67
- Eaton Optical Photoelectric Sensor 1700 mm IP67
- Eaton Optical Photoelectric Sensor 1300 mm IP67
- Eaton Optical Photoelectric Sensor 1800 mm IP67
