Eaton Optical Photoelectric Sensor, Square Sensor, 2200 mm Detection Range
- RS Stock No.:
- 248-251
- Mfr. Part No.:
- 100572 E67-LRDP220-HLD
- Brand:
- Eaton
Subtotal (1 unit)*
£140.31
(exc. VAT)
£168.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.31 |
*price indicative
- RS Stock No.:
- 248-251
- Mfr. Part No.:
- 100572 E67-LRDP220-HLD
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Square | |
| Detection Type | Optical | |
| Detection Range | 2200 mm | |
| Output Type | NPN, PNP | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Square | ||
Detection Type Optical | ||
Detection Range 2200 mm | ||
Output Type NPN, PNP | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- MX
The Eaton an advanced optical proximity switch designed to enhance automation efficiency in various industrial applications. The Eaton Moeller series E67 Proximity switch utilises cutting-edge technology to ensure reliable long-range detection with a maximum sensing distance of 2200 mm. Ideal for environments requiring robust and accurate monitoring, this switch operates within a voltage range of 18-30VDC, making it versatile for diverse setups. Its exceptional degree of protection rated at IP67 ensures outstanding durability against dust and moisture, while the shock and vibration resistance provide peace of mind in dynamic settings. The incorporation of reflected-light beam sensing enhances operational precision, allowing seamless integration into your systems for enhanced performance and productivity.
Utilises light switching technology for precise detection
Robust design ensures functionality in harsh environments
Features a compact cuboid enclosure for space-saving installation
Supports quick and easy connection via M12 plug-in terminals
Includes an LED indicator for clear status monitoring
Optimised for high sensitivity and responsiveness in diverse applications
Constructed from durable plastic materials to withstand the rigours of use
Offers comprehensive compatibility with various control systems
Robust design ensures functionality in harsh environments
Features a compact cuboid enclosure for space-saving installation
Supports quick and easy connection via M12 plug-in terminals
Includes an LED indicator for clear status monitoring
Optimised for high sensitivity and responsiveness in diverse applications
Constructed from durable plastic materials to withstand the rigours of use
Offers comprehensive compatibility with various control systems
Related links
- Eaton Optical Photoelectric Sensor 2200 mm Detection Range
- Eaton Optical Photoelectric Sensor 1200 mm Detection Range
- Eaton Optical Photoelectric Sensor 1900 mm Detection Range
- Eaton Optical Photoelectric Sensor 2300 mm Detection Range
- Eaton Optical Photoelectric Sensor 1100 mm Detection Range
- Eaton Optical Photoelectric Sensor 1800 mm Detection Range
- Eaton Optical Photoelectric Sensor 1300 mm Detection Range
- Eaton Optical Photoelectric Sensor 1700 mm Detection Range

