Eaton Photoelectric Sensor, 2.5 m Detection Range
- RS Stock No.:
- 240-519
- Mfr. Part No.:
- 100523 E71-PRN-CA
- Brand:
- Eaton
Subtotal (1 unit)*
£68.54
(exc. VAT)
£82.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.54 |
*price indicative
- RS Stock No.:
- 240-519
- Mfr. Part No.:
- 100523 E71-PRN-CA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Detection Range | 2.5 m | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Detection Range 2.5 m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Eaton innovative proximity switch from The Eaton Moeller series E71 is expertly designed to meet the demands of automation. It combines advanced optical technology with robust features, offering exceptional sensing capabilities at long distances of up to 2.5 metres. The device operates efficiently in a wide voltage range of 10-30VDC and is equipped with an NPN output for seamless integration into existing systems. Its sturdy cuboid enclosure is rated IP66, ensuring protection in challenging environments, while the polarized red light enhances detection accuracy. Ideal for various industrial applications, this proximity switch simplifies installation with its 2-metre connection cable, ensuring reliability and longevity even in extreme temperatures. A favourite among professionals, it embodies quality and performance that you can trust.
Designed for long-range optical sensing capabilities
IP66 rated enclosure ensures durability in harsh conditions
Features a 2-metre connection cable for easier installation
Polarized light technology enhances detection reliability
NPN output type allows for versatile system integration
Operates effectively across a broad voltage range
Compact design aids in space-constrained applications
Robust protection features include short-circuit protection
Provides clear status indications with dual LED indicators
Optimal performance in a wide operating temperature range
IP66 rated enclosure ensures durability in harsh conditions
Features a 2-metre connection cable for easier installation
Polarized light technology enhances detection reliability
NPN output type allows for versatile system integration
Operates effectively across a broad voltage range
Compact design aids in space-constrained applications
Robust protection features include short-circuit protection
Provides clear status indications with dual LED indicators
Optimal performance in a wide operating temperature range
Related links
- Eaton Photoelectric Sensor, 2.5 m Detection Range
- Eaton Photoelectric Sensor, 350 mm Detection Range
- Eaton Photoelectric Sensor, 10 cm Detection Range
- Eaton Photoelectric Sensor, 80 cm Detection Range
- SICK Through Beam Photoelectric Sensor 2.5 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 2.5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 2.5 m Detection Range
- SICK Through Beam Photoelectric Sensor 2.5 m Detection Range

