ifm electronic Through Beam Photoelectric Sensor, Square Sensor, 10 m Detection Range
- RS Stock No.:
- 191-592
- Mfr. Part No.:
- O6E203
- Brand:
- ifm electronic
Subtotal (1 unit)*
£53.14
(exc. VAT)
£63.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 10 November 2025
- Plus 5 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.14 |
*price indicative
- RS Stock No.:
- 191-592
- Mfr. Part No.:
- O6E203
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Square | |
| Detection Type | Through Beam | |
| Detection Range | 10 m | |
| Output Type | PNP | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Square | ||
Detection Type Through Beam | ||
Detection Range 10 m | ||
Output Type PNP | ||
Electrical Connection M8 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Through beam sensor receiver designed to elevate your detection capabilities with precision and reliability. This device is particularly effective in diverse applications, providing cutting-edge technology encapsulated within a robust rectangular housing. It operates on a wide voltage range and showcases a versatile light on/dark on mode, ensuring flexibility in usage. Its compact design, combined with advanced electrical features, positions this sensor as an indispensable tool for modern industrial applications.
Particularly compact housing for use where space is restricted
Very long range independent of the object colour
Intuitive setting of the sensitivity via potentiometer
User-friendly selection of light-on or dark-on via rotary switch
Excellent price or performance ratio
Very long range independent of the object colour
Intuitive setting of the sensitivity via potentiometer
User-friendly selection of light-on or dark-on via rotary switch
Excellent price or performance ratio
Related links
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range
- ifm electronic Retroreflective Photoelectric Sensor 0.075 → 10 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 25 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 1 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 15 m Detection Range
- ifm electronic Retroreflective Photoelectric Sensor 8 m Detection Range
- ifm electronic Retroreflective Photoelectric Sensor 0 → 2 m Detection Range
- ifm electronic Retroreflective Photoelectric Sensor 0.05 → 5 m Detection Range

