ifm electronic Retroreflective Photoelectric Sensor, Square Sensor, 0.05 → 5 m Detection Range
- RS Stock No.:
- 191-611
- Mfr. Part No.:
- O6P201
- Brand:
- ifm electronic
Subtotal (1 unit)*
£83.47
(exc. VAT)
£100.16
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 18 left, ready to ship
- Plus 41 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.47 |
*price indicative
- RS Stock No.:
- 191-611
- Mfr. Part No.:
- O6P201
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Square | |
| Detection Type | Retroreflective | |
| Detection Range | 0.05 → 5 m | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Square | ||
Detection Type Retroreflective | ||
Detection Range 0.05 → 5 m | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- SG
The ifm electronic Retro Reflective Sensor is a cutting-edge solution designed for precise detection across various applications. Featuring innovative technology, this sensor utilises red light to offer reliable performance in diverse environments. With a robust design and superior specifications, it is perfect for tasks requiring accurate object detection. The compact rectangular housing ensures easy installation, making it suitable for tight spaces. Its user friendly interface, complemented by an LED display, enhances operational efficiency.
Particularly compact housing for use where space is restricted
Very long range independent of the object colour
Intuitive setting of the sensitivity via potentiometer
User-friendly selection of light-on or dark-on via rotary switch
Excellent price or performance ratio
Very long range independent of the object colour
Intuitive setting of the sensitivity via potentiometer
User-friendly selection of light-on or dark-on via rotary switch
Excellent price or performance ratio
Related links
- ifm electronic Retroreflective Photoelectric Sensor 0.05 → 5 m Detection Range
- ifm electronic Retroreflective Photoelectric Sensor 0.05 → 5 m Detection Range
- ifm electronic Retroreflective Photoelectric Sensor 8 m Detection Range
- ifm electronic Retroreflective Photoelectric Sensor 0.075 → 10 m Detection Range
- ifm electronic Retroreflective Photoelectric Sensor 0.03 → 1 m Detection Range
- ifm electronic Retroreflective Photoelectric Sensor 0 → 2 m Detection Range
- ifm electronic Retroreflective Photoelectric Sensor 0.05 → 2.5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 5 m Detection Range

