BT Phone Accessory, ADSL Filter, White

Subtotal (1 unit)*

£11.99

(exc. VAT)

£14.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.99

*price indicative

RS Stock No.:
437-4636
Mfr. Part No.:
011249
Brand:
BT
Find similar products by selecting one or more attributes.
Select all

Brand

BT

Accessory Type

ADSL Filter

Product Type

Phone Accessory

Colour

White

Quantity Per Package

1Per Pack

Standards/Approvals

RoHS, CE

COO (Country of Origin):
CN

BT ADSL Microfilter For Broadband


The BT ADSL Microfilter for broadband is a phone adapter that must be plugged into all the active telephone sockets on your ASDL line which is used for plugging in telephony equipment such as telephones, fax machines, PCs and sky Digiboxes. This Microfilter ensures clean separation of data and voice signals when telephony devices are used on your ADSL line. Each Microfilter has a socket for a standard telephone plug and a socket for broadband ADSL modem. Up to 4 Microfilters can be used on an ADSL line, that is the maximum number of telephony equipment that can be connected to a standard voice line.

Features and Benefits


For use with extra telephone extensions when using self-install ADSL

Easy to install

One Microfilter per socket is needed where telephony devices are in use

Compliant with BT SIN346

White in colour

Applications


Telecommunication

Network engineering

Cyber hubs

Internet services

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy