Verbatim Charger for Universal

Subtotal (1 unit)*

£43.41

(exc. VAT)

£52.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.41

*price indicative

RS Stock No.:
904-506
Mfr. Part No.:
30240
Brand:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Product Type

Charger

Compatible Models

Universal

Standards/Approvals

No

Maximum Input Voltage

240V

Minimum Input Voltage

100V

COO (Country of Origin):
CN
The Verbatim high-performance GaN charger delivers up to 140W, enabling fast and efficient charging of multiple devices simultaneously. Its TFT display provides real-time voltage and current information, ensuring optimal charging performance.

Dual USB-C ports each deliver up to 140W for powerful charging

Incorporates Programmable Power Supply (PPS) for enhanced efficiency

Compact design powered by Advanced GaN technology reduces heat generation

Fireproof PC material ensures safe and Durable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy