MCK12140DG, Phase Frequency Detector 800MHz 5 8-Pin SOIC
- RS Stock No.:
- 162-8943
- Mfr. Part No.:
- MCK12140DG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 162-8943
- Mfr. Part No.:
- MCK12140DG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Frequency | 800MHz | |
| Number of Elements per Chip | 5 | |
| Maximum Supply Current | 58 mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Maximum Operating Supply Voltage | -5.5 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | -4.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Frequency 800MHz | ||
Number of Elements per Chip 5 | ||
Maximum Supply Current 58 mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Maximum Operating Supply Voltage -5.5 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage -4.2 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
