Hanna Instruments HI 3811 Conductivity Meter

Subtotal (1 unit)*

£62.99

(exc. VAT)

£75.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.99

*price indicative

RS Stock No.:
454-6960
Mfr. Part No.:
HI 3811
Brand:
Hanna Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Hanna Instruments

Product Type

Conductivity Meter

Standards/Approvals

No

Model Number

HI 3811

RoHS Status: Exempt

COO (Country of Origin):
HU

A and TA (alkalinity) test kit


Measuring alkalinity is important in determining the corrosive characteristics of water, mainly due to the presence of hydroxide, carbonate and bicarbonate ions, and anions that cause hydrolysis, such as phosphates, silicates, borates etc.

Alkalinity measurement is essential when controlling drinking water treatment, waste water and heating and cooling systems.

The concentration of the measured parameter is obtained by titration. The addition of a reagent causes the sample to change colour.

A = alkalinity and TA = total alkalinity.

This test kit features a solid case containing all the clearly-labelled reagents and a simple, illustrated user manual describing each step of the measurement process.

Minimum Measurement: 0 mg/L

Maximum Measurement: 300 mg/L

Number of tests 110

Supplied with

Bromophenol Blue Indicator, Calibrated Syringe with Tip, Calibrated Vessels, Phenolpthtalein Indicator (10 ml)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy