Schneider Electric Push-Push Push Button Pendant Station, 20A
- RS Stock No.:
- 589-832
- Mfr. Part No.:
- XACB493
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£326.20
(exc. VAT)
£391.44
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 2 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £326.20 |
*price indicative
- RS Stock No.:
- 589-832
- Mfr. Part No.:
- XACB493
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Switch Operation | Push-Push | |
| IP Rating | IP65 | |
| Contact Current Rating | 20A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Push-Push | ||
IP Rating IP65 | ||
Contact Current Rating 20A | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Pendant control station features 4 pushbuttons and is double insulated for enhanced safety. Its glass-reinforced polyester enclosure ensures durability, while the power circuit design supports reliable operation in industrial applications.
IP65 conforming to IEC 60529
Class II conforming to IEC 61140
1000000 cycles mechanical durability
Class II conforming to IEC 61140
1000000 cycles mechanical durability
Related links
- Schneider Electric Push-On Push Button Pendant Station, 10A
- Schneider Electric Push Button Pendant Station
- Schneider Electric Push Button Pendant Station, 10A
- Schneider Electric SPDT Push Button Pendant Station
- Schneider Electric 4 NO + 5 NC Push Button Pendant Station
- Schneider Electric 6NO Push Button Pendant Station
- Schneider Electric 4NO Push Button Pendant Station
- Schneider Electric 4 NO + 3 NC Push Button Pendant Station