Schneider Electric Push-On Push Button Pendant Station, 10A
- RS Stock No.:
- 357-636
- Mfr. Part No.:
- XACA1423207H44
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£337.11
(exc. VAT)
£404.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £337.11 |
*price indicative
- RS Stock No.:
- 357-636
- Mfr. Part No.:
- XACA1423207H44
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Switch Operation | Push-On | |
| IP Rating | IP65 | |
| Contact Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Push-On | ||
IP Rating IP65 | ||
Contact Current Rating 10A | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Pendant Control Station, with the device short name XACA, is a double insulated control station designed for safety and reliability in industrial environments. The enclosure is made of polypropylene, offering excellent resistance to impacts, chemicals, and extreme temperatures. This robust design ensures durability and long-lasting performance in demanding applications, making it an ideal choice for controlling machinery and equipment in various industrial settings.
Yellow colour
IP65 conforming to IEC 60529
IK08 conforming to IEC 62262
Mechanical durability of 1000000 cycles
IP65 conforming to IEC 60529
IK08 conforming to IEC 62262
Mechanical durability of 1000000 cycles
Related links
- Schneider Electric Push-On Push Button Pendant Station, 10A
- Schneider Electric 1 NC + 2 NC Push-On Push Button Pendant Station, 10A
- Schneider Electric 3 NC Push-On Push Button Pendant Station, 10A
- Schneider Electric Push Button Pendant Station, 10A
- Schneider Electric 1NC Slow Action Push Button Pendant Station, 10A
- Schneider Electric DPDT Slow Break Push Button Pendant Station, 10A
- Schneider Electric SPST Slow Action Push Button Pendant Station, 10A
- Schneider Electric 4 CO Push Button Pendant Station, 10A