Phoenix Contact GMKDSN 1.5/ 9-7.62 Series PCB Terminal Block, 9-Contact, 7.62mm Pitch, Through Hole Mount, Screw
- RS Stock No.:
- 883-2883
- Mfr. Part No.:
- 1707108
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 883-2883
- Mfr. Part No.:
- 1707108
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB terminal block, nominal current: 16 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm², Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, product range: GMKDSN 1,5, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Pitch | 7.62mm |
Mounting Type | Through Hole |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 16A |
Colour | Green |
Voltage Rating | 1 kV |
Series | GMKDSN 1.5/ 9-7.62 |
Material | Polyamide |
Length | 8.1mm |
Related links
- Phoenix Contact GMKDSN 1.5/ 8-7.62 Series PCB Terminal Block,...
- Phoenix Contact GMKDSN 1.5/12-7.62 Series PCB Terminal Block,...
- Phoenix Contact GMKDSN 1.5/ 7-7.62 Series PCB Terminal Block,...
- Phoenix Contact GMKDSN 1.5/11-7.62 Series PCB Terminal Block,...
- Phoenix Contact GMKDSN 1.5/10-7.62 Series PCB Terminal Block,...
- Phoenix Contact GSMKDSN 1.5/ 9-7.62 Series PCB Terminal Block,...
- Phoenix Contact GMKDS 3/ 9-7.62 Series PCB Terminal Block,...
- Phoenix Contact GMVSTBW 2.5/ 9-ST-7.62 Series PCB Terminal Block,...