Phoenix Contact GMKDSN 1.5/10-7.62 Series PCB Terminal Block, 10-Contact, 7.62mm Pitch, Through Hole Mount, Screw
- RS Stock No.:
- 883-2886
- Mfr. Part No.:
- 1707111
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£175.30
(exc. VAT)
£210.35
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £3.506 | £175.30 |
*price indicative
- RS Stock No.:
- 883-2886
- Mfr. Part No.:
- 1707111
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Pitch | 7.62mm | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 16A | |
| Colour | Green | |
| Voltage Rating | 1 kV | |
| Series | GMKDSN 1.5/10-7.62 | |
| Material | Polyamide | |
| Length | 8.1mm | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Pitch 7.62mm | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 16A | ||
Colour Green | ||
Voltage Rating 1 kV | ||
Series GMKDSN 1.5/10-7.62 | ||
Material Polyamide | ||
Length 8.1mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 16 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm², Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, product range: GMKDSN 1,5, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
