Phoenix Contact GMKDSN 1.5/ 8-7.62 Series PCB Terminal Block, 8-Contact, 7.62mm Pitch, Through Hole Mount, Screw

Unavailable
RS will no longer stock this product.
RS Stock No.:
883-2874
Mfr. Part No.:
1707085
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Pitch

7.62mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

16A

Colour

Green

Voltage Rating

1 kV

Series

GMKDSN 1.5/ 8-7.62

Length

8.1mm

Material

Polyamide

COO (Country of Origin):
DE
PCB terminal block, nominal current: 16 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm², Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, product range: GMKDSN 1,5, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!