Phoenix Contact GMKDSN 1.5/12-7.62 Series PCB Terminal Block, 12-Contact, 7.62mm Pitch, Through Hole Mount, Screw

Unavailable
RS will no longer stock this product.
RS Stock No.:
883-2899
Mfr. Part No.:
1707137
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Pitch

7.62mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

16A

Colour

Green

Voltage Rating

1 kV

Series

GMKDSN 1.5/12-7.62

Length

8.1mm

Material

Polyamide

COO (Country of Origin):
DE
PCB terminal block, nominal current: 16 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm², Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, product range: GMKDSN 1,5, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!