TE Connectivity Buchanan Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 796640-3
- RS Stock No.:
- 717-6615
- Mfr. Part No.:
- 796640-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£2.75
(exc. VAT)
£3.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 29 unit(s) shipping from 04 May 2026
- Plus 11 unit(s) shipping from 04 May 2026
- Plus 217 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £2.75 |
| 25 - 74 | £1.76 |
| 75 - 199 | £1.65 |
| 200 - 399 | £1.57 |
| 400 + | £1.48 |
*price indicative
- RS Stock No.:
- 717-6615
- Mfr. Part No.:
- 796640-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 3mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Voltage | 300V ac | |
| Series | Buchanan | |
| Width | 15.5mm | |
| Standards/Approvals | No | |
| Length | 15mm | |
| Depth | 18.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 3mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Voltage 300V ac | ||
Series Buchanan | ||
Width 15.5mm | ||
Standards/Approvals No | ||
Length 15mm | ||
Depth 18.4mm | ||
TE Connectivity TERMI-BLOK 5.0mm Right Angle PCB Terminal Block Plug Connectors
A range of TERMI-BLOK 5mm pitch right angle Terminal Block plug connectors with M3 screw Terminals. These TERMI-BLOK 5.0mm screw Terminal Block plug connectors are MADE from green polyamide 6.6 GF, are side stackable and accept a wire size of 30 to 12 AWG.
Wire size 12-30 AWG
Retention latch
Polarization key
TE Connectivity TERMI-BLOK 5.0mm Two Part Terminal Blocks
Standards
UL 94V-0
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 796640-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1776489-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2350513-3
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 282830-3
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 282836-3
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1546216-3
