TE Connectivity Buchanan Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 1776489-3
- RS Stock No.:
- 501-243
- Mfr. Part No.:
- 1776489-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 650 units)*
£184.46
(exc. VAT)
£221.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £184.46 | £0.284 |
*price indicative
- RS Stock No.:
- 501-243
- Mfr. Part No.:
- 1776489-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.3mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Blue | |
| Voltage | 30V | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006 | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.3mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Blue | ||
Voltage 30V | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006 | ||
Series Buchanan | ||
- COO (Country of Origin):
- CN
The TE Connectivity 3 Position PCB Terminal Block is designed for seamless wire-to-board connections, exemplifying reliability and efficiency. With a 5 mm centreline, it accommodates a variety of wire sizes, making it suitable for diverse applications ranging from power distribution to signal integrity. Its unshrouded header type facilitates easier mating, while the vertical product orientation ensures minimal space usage on circuit boards. This terminal block guarantees robust performance with a maximum operating voltage of 300 VAC, catering to a wide array of electronic designs. Engineered for durability, the housing material is optimised for thermal resistance and electrical safety, ensuring it stands the test of time in demanding environments. Ideal for industries that require dependable connectivity solutions, the terminal block promises high-quality connections where it matters most.
Blue housing offers a clear visual indication in assemblies
Designed for easy installation with through-hole solder termination
Vertical orientation provides a compact footprint on PCB layouts
Compatible with various wire types, ensuring flexibility in design applications
Rated for extreme temperatures, suitable for a broad range of environments
Low halogen content ensures reduced environmental impact
Wave solder capable, allowing for reliable processing during production
Meets international compliance standards for safety and environmental impact
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 796640-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2350513-3
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 282830-3
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 282836-3
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1546216-3
- TE Connectivity BUCHANAN Series Terminal Block 5 mm Pitch 1 Row
