Weidmüller OMNIMATE Signal Series PCB Connector, 6-Contact, 2.5 mm Pitch, PCB, 1 Row Solder
- RS Stock No.:
- 255-8318
- Mfr. Part No.:
- 2439790000
- Brand:
- Weidmüller
Subtotal (1 box of 175 units)*
£224.31
(exc. VAT)
£269.17
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £224.31 | £1.282 |
*price indicative
- RS Stock No.:
- 255-8318
- Mfr. Part No.:
- 2439790000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | Polyamide 66 | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Orientation | 90° | |
| Colour | Black | |
| Termination Type | Solder | |
| Voltage | 32V | |
| Contact Gender | Male | |
| Depth | 10.1mm | |
| Series | OMNIMATE Signal | |
| Standards/Approvals | IEC 61984 | |
| Length | 12.5mm | |
| Width | 16.9mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material Polyamide 66 | ||
Mount Type PCB | ||
Connector Gender Male | ||
Orientation 90° | ||
Colour Black | ||
Termination Type Solder | ||
Voltage 32V | ||
Contact Gender Male | ||
Depth 10.1mm | ||
Series OMNIMATE Signal | ||
Standards/Approvals IEC 61984 | ||
Length 12.5mm | ||
Width 16.9mm | ||
- COO (Country of Origin):
- DE
The Weidmuller PCB plug-in connector has male header for wave soldering in 2.50 mm pitch and THT solder connection mounting with six poles.
Plugging direction is parallel 90 degree to the PCB
Closed housing variant
Packaged in a cardboard box (BX)
Related links
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 2.5 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Connector 2.5 mm Pitch 2439670000
