Weidmüller OMNIMATE Signal Series PCB Connector, 4-Contact, 2.5 mm Pitch, PCB, 1 Row Solder

Subtotal (1 box of 250 units)*

£213.64

(exc. VAT)

£256.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£213.64£0.855

*price indicative

RS Stock No.:
255-8316
Mfr. Part No.:
2439770000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

4

Product Type

PCB Connector

Pitch

2.5mm

Number of Rows

1

Current

6A

Housing Material

Polyamide 66

Mount Type

PCB

Connector Gender

Male

Orientation

90°

Termination Type

Solder

Colour

Black

Voltage

32V

Contact Gender

Male

Width

11.9mm

Standards/Approvals

UL, IEC 61984, RoHS, CSA

Depth

10.1mm

Length

7.5mm

Series

OMNIMATE Signal

COO (Country of Origin):
DE
The Weidmuller PCB plug-in connector has male header for wave soldering in 2.50 mm pitch and THT solder connection mounting with four poles.

Plugging direction is parallel 90 degree to the PCB

Closed housing variant

Packaged in a cardboard box (BX)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy