Phoenix Contact PV-FT-C2M-HSG Series Pluggable Terminal Block, 3-Contact, 7.62 mm Pitch, Through Hole, 1 Row

Subtotal (1 pack of 50 units)*

£187.45

(exc. VAT)

£224.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£3.749£187.45

*price indicative

RS Stock No.:
248-2365
Distrelec Article No.:
304-40-806
Mfr. Part No.:
1718494
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

7.62mm

Number of Rows

1

Current

40A

Mount Type

Through Hole

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

8AWG

Orientation

Straight

Wire Connection Method

Push-in

Colour

Green

Voltage

1000V

Length

38.45mm

Depth

19.8mm

Standards/Approvals

RoHS

Series

PV-FT-C2M-HSG

Width

30.86mm

COO (Country of Origin):
IN
The Phoenix Contact printed-circuit board connector has nominal cross section of 6 mm² and is green in Color.

Time saving push-in connection, tools not required

Defined contact force ensures that contact remains stable over the long term

Clamping space opened by means of fixed screwdriver enables convenient conductor connection

Optimized for tight installation situations: operation and conductor connection from one direction

The automatically locking Click and Lock system prevents accidental disconnection

600 V UL approval in the smallest of dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy