Phoenix Contact PV-C1M Series, Male Cable Solar Connector, Cable CSA, 2.5mm², 1.5kV dc, 38A

Subtotal (1 pack of 50 units)*

£70.69

(exc. VAT)

£84.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£70.69£1.414

*price indicative

RS Stock No.:
557-946
Mfr. Part No.:
1196766
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sub Type

Photovoltaic Connector

Termination Type

Crimp

Product Type

Solar Connector

Cable CSA

2.5mm²

Current

38A

Mount Type

Cable

Connector Gender

Male

Voltage

1.5kV dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

TÜV Rheinland Approval ID:R60159495 0003, UL 6703, IEC 62852:2014/AMD1:2020

Series

PV-C1M

COO (Country of Origin):
IN
The Phoenix Contact photovoltaic connector is expertly designed to meet the demands of modern solar energy applications. With its innovative crimp connection technology, it ensures secure electrical connections while allowing for automated assembly processes. The product is crafted from high-quality materials to guarantee durability and reliability in challenging environments. It features an IP66/IP68 rating, making it ideal for outdoor use, even in harsh weather conditions. The photovoltaic connector offers various safety features, ensuring the highest level of protection for both users and equipment. Suitable for a range of conductor cross-sections, this connector represents a versatile solution for those investing in solar technology.

Engineered for automated assembly processes with high yield

Ensures convenient release without the need for special tools

Provides robust protection with an IP66/IP68 rating

Compatible with various conductor cross sections for versatile use

Constructed from top grade materials for enhanced longevity

Adheres to strict safety standards for user protection

Designed to withstand extreme ambient temperatures

Related links