TE Connectivity Buchanan Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 1-284041-2
- RS Stock No.:
- 164-5189
- Mfr. Part No.:
- 1-284041-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-5189
- Mfr. Part No.:
- 1-284041-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 3mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Straight, Straight | |
| Colour | Green, Green | |
| Voltage | 300V | |
| Length | 60.96mm | |
| Standards/Approvals | No | |
| Depth | 25mm | |
| Series | Buchanan | |
| Width | 12.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 3mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Straight, Straight | ||
Colour Green, Green | ||
Voltage 300V | ||
Length 60.96mm | ||
Standards/Approvals No | ||
Depth 25mm | ||
Series Buchanan | ||
Width 12.5mm | ||
TE Connectivity TERMI-BLOK™ 5.08mm Straight Mount Terminal Block Plug Connectors
5.08mm TERMI-BLOK™ straight mount left hand Terminal Block plug connectors with M3 screw clamp Terminals. These 5.08mm TERMI-BLOK™ Terminal Block plug connectors are MADE from green PA 6.6 plastic are side stackable and accept a wire size range of 30 to 12 AWG.
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-284041-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-284041-1
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-796867-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-282815-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-284047-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 284041-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row
