TE Connectivity Buchanan Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 161-5196
- Mfr. Part No.:
- 282805-2
- Brand:
- TE Connectivity
Subtotal (1 box of 300 units)*
£174.30
(exc. VAT)
£209.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 300 + | £0.581 | £174.30 |
*price indicative
- RS Stock No.:
- 161-5196
- Mfr. Part No.:
- 282805-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Voltage | 300V ac | |
| Width | 18.4mm | |
| Series | Buchanan | |
| Depth | 15.5mm | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Voltage 300V ac | ||
Width 18.4mm | ||
Series Buchanan | ||
Depth 15.5mm | ||
Length 10mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Interlock Stacking Plug Right Angle - TE Connectivity
These 5.0 mm centreline stacking plug right angle have an interlock feature for side by side stacking.
Wire size 12-30 AWG
Retention latch
Polarization key
Mates with Header stock number 710-0384
TE Connectivity TERMI-BLOK 5.0mm Two Part Terminal Blocks
Standards
UL 94V-0
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 282805-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2213934-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2350513-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2351885-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 796858-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 796690-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1776166-2
