TE Connectivity Buchanan Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 2 Row, 1776166-2
- RS Stock No.:
- 472-955
- Distrelec Article No.:
- 304-59-180
- Mfr. Part No.:
- 1776166-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-955
- Distrelec Article No.:
- 304-59-180
- Mfr. Part No.:
- 1776166-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Buchanan | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5 mm | |
| Number of Rows | 2 | |
| Colour | Black | |
| Current | 15 A | |
| Distrelec Product Id | 304-59-180 | |
| Housing Material | Polyamide | |
| Orientation | Right Angle | |
| Standards/Approvals | UL, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Buchanan | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5 mm | ||
Number of Rows 2 | ||
Colour Black | ||
Current 15 A | ||
Distrelec Product Id 304-59-180 | ||
Housing Material Polyamide | ||
Orientation Right Angle | ||
Standards/Approvals UL, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Voltage 30 V | ||
- COO (Country of Origin):
- IT
The TE Connectivity 2 Position PCB Terminal Block is designed to ensure reliable connectivity in a variety of electronic applications. With a robust header type and wire-to-board connector system, this terminal block is ideal for use in power and signal circuits. The right-angle orientation and high-temperature polyamide housing enhance its performance and longevity, making it a dependable choice for demanding environments. Operating with 300 VAC, this versatile component meets stringent operational requirements while offering easy integration onto printed circuit boards. Whether you're building prototypes or final products, this terminal block delivers the quality and performance expected from leading technology.
Fully shrouded header type provides excellent safety and reliability
Side stackable configuration allows for space-saving solutions in circuit designs
Designed for through-hole solder termination for secure connections
Operating temperature range supports a wide array of environmental conditions
High-temperature polyamide material ensures durability and resistance to heat
Tin-plated contact mating area enhances conductivity and reliability
Ideal for both power and signal applications, adding versatility to your projects
Low halogen content supports compliance with environmental regulations
Wave solder capability enables efficient and effective assembly processes
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2351885-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2213934-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2350513-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 282805-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 796858-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 796690-2
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
