Phoenix Contact MKDSP 25 Series PCB Terminal Block, 6-Contact, 15 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 10 units)*

£1,682.28

(exc. VAT)

£2,018.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,682.28£168.228

*price indicative

RS Stock No.:
897-055
Mfr. Part No.:
1706590
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

PCB Terminal Block

Pitch

15mm

Current

125A

Number of Rows

1

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

35mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

2AWG

Orientation

Horizontal

Wire Connection Method

Screw

Colour

Grey

Voltage

1kV

Depth

31mm

Standards/Approvals

cULus

Width

90mm

Series

MKDSP 25

Length

31mm

COO (Country of Origin):
SK
The Phoenix Contact Terminal Block designed for reliable connections in various electronic applications, facilitating efficient power management and signal transfer.

Compact design facilitates space-saving installations

High-quality materials enhance durability and resistance to environmental factors

User-friendly assembly process allows for quick setup

Versatile compatibility with existing systems and components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy