Phoenix Contact MKDSP Series PCB Terminal Block, 5-Contact, 15 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 518-386
- Mfr. Part No.:
- 1932520
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£118.22
(exc. VAT)
£141.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £118.22 | £11.822 |
*price indicative
- RS Stock No.:
- 518-386
- Mfr. Part No.:
- 1932520
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 15mm | |
| Current | 125A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | RoHS | |
| Series | MKDSP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 15mm | ||
Current 125A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals RoHS | ||
Series MKDSP | ||
- COO (Country of Origin):
- SK
The Phoenix Contact Printed circuit board terminal is designed to support a nominal current of 125 A and a rated voltage of 1000 V. It features a nominal cross section of 35 mm² and offers five potential connections arranged in one row, with five positions per row. The terminal has a 15 mm pitch and utilizes a screw connection with a tension sleeve, with a Z2L slotted Pozidriv screw head form, ideal for wave soldering. The conductor to PCB connection is at a 0° angle, and the terminal comes in green. It has linear pinning with a 4.5 mm solder pin for each potential, with four solder pins per potential.
Well known connection principle allows worldwide use
Low temperature rise thanks to maximum contact force
Allows connection of two conductors
Quick and convenient testing using integrated test option
Mounting flanges reduce the mechanical strain on the soldering spots
Related links
- Phoenix Contact MKDSP Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact MKDSP 25 Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact MKDSP 25 Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
