Phoenix Contact MKDSP 1 Series PCB Terminal Block, 6-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 518-717
- Mfr. Part No.:
- 1730052
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 518-717
- Mfr. Part No.:
- 1730052
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 40V | |
| Length | 11.15mm | |
| Series | MKDSP 1 | |
| Width | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 40V | ||
Length 11.15mm | ||
Series MKDSP 1 | ||
Width 30mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact MKDSP 1.5/6 PCB terminal block is expertly engineered for precision and reliability in your electronic applications. Designed with a pitch of 5 mm, this compact connection solution accommodates six positions, making it perfect for space-constrained environments. Its robust construction supports nominal currents of 17.5 A and rated voltages up to 400 V, ensuring safe and efficient operation. Featuring a screw connection with tension sleeve, this terminal block allows for effortless and secure conductor connections. The green housing, crafted from high-quality PA, not only enhances visual identification but also contributes to its durability and resistance to environmental factors. Enjoy peace of mind with its compliance to WEEE and RoHS standards, underscoring its commitment to sustainability in design and manufacturing.
Optimised for quick and secure conductor connections
Designed to handle up to six positions in a compact footprint
Equipped with an integrated testing option for convenient checks
Allows connection of two conductors with the same cross section
Utilises a low-temperature rise technology for enhanced performance
Certified for various environmental and safety standards
Supports a wide range of conductor cross sections for flexibility in applications
Related links
- Phoenix Contact MKDSP 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSP 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSP 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block Wave Soldering Mount, 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact MKDSP 25 Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
