Phoenix Contact MKDSP 1 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 520-088
- Mfr. Part No.:
- 1730133
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£42.93
(exc. VAT)
£51.52
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 09 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £42.93 | £0.859 |
*price indicative
- RS Stock No.:
- 520-088
- Mfr. Part No.:
- 1730133
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 40V | |
| Standards/Approvals | UL 94 V2, IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60512-3-1:2002-02, IEC 60112, cULus Recognised Approval ID: E60425-19770427, CSA Approval ID: 13631, VDE Approval ID: 40055535 | |
| Series | MKDSP 1 | |
| Width | 15.24mm | |
| Length | 11.15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 40V | ||
Standards/Approvals UL 94 V2, IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60512-3-1:2002-02, IEC 60112, cULus Recognised Approval ID: E60425-19770427, CSA Approval ID: 13631, VDE Approval ID: 40055535 | ||
Series MKDSP 1 | ||
Width 15.24mm | ||
Length 11.15mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MKDSP 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSP 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSP 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block Wave Soldering Mount, 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP 95/.-F Series PCB Terminal Block 20 mm Pitch 1 Row
- Phoenix Contact MKDSP 3 Series PCB Terminal Block 5 mm Pitch 1 Row
