Molex 39514 Series Terminal Block, 8-Contact, 3.81 mm Pitch, Board, 1 Row
- RS Stock No.:
- 817-234
- Mfr. Part No.:
- 39514-0008
- Brand:
- Molex
Subtotal (1 pack of 100 units)*
£212.93
(exc. VAT)
£255.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £212.93 | £2.129 |
*price indicative
- RS Stock No.:
- 817-234
- Mfr. Part No.:
- 39514-0008
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Product Type | Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Board | |
| Housing Material | PA66 | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Voltage | 300V | |
| Length | 40.9mm | |
| Series | 39514 | |
| Width | 16.1mm | |
| Standards/Approvals | RoHS | |
| Depth | 11.1mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Product Type Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Board | ||
Housing Material PA66 | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Voltage 300V | ||
Length 40.9mm | ||
Series 39514 | ||
Width 16.1mm | ||
Standards/Approvals RoHS | ||
Depth 11.1mm | ||
- COO (Country of Origin):
- CN
The Molex Eurostyle pluggable connector is a high-performance interconnect solution is designed for wire-to-board applications, ensuring secure connections with its retention screws and Compact 3.81mm pitch design.
Designed for vertical entry with a robust locking mechanism to maintain connectivity
Supports wire sizes from 16 to 24 AWG, accommodating a range of applications
Operates effectively within a temperature range of -40° to +105°C
Features eight circuits, allowing for versatile and efficient connections
Related links
- Molex 39514 Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- Molex 39514 Series Pluggable Terminal Block 3.81 mm Pitch 395145004
- Molex 39514 Series Pluggable Terminal Block 3.81 mm Pitch 395145016
- Molex 39514 Series Pluggable Terminal Block 3.81 mm Pitch 395145010
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
